Texas Instruments CD4027BM

Flip Flop JK-Primary-Secondary Type Pos-Edge 2-Element 16-Pin SOIC Tube
$ 0.453
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4027BM.

Texas Instruments

Datasheet27 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.25%

CAD Models

Download Texas Instruments CD4027BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.453
$ 0.179
$ 0.179
Stock
353,395
899,360
899,360
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
2
2
Logic Function
AND, Flip-Flop, JK-Type
-
-
Number of Elements
2
-
-
Number of Bits per Element
1
-
-
Propagation Delay
300 ns
210 ns
210 ns
Frequency
24 MHz
4 MHz
4 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
15 V
15 V
Quiescent Current
20 µA
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4027BM.

Related Parts

Texas InstrumentsCD4013BM
FLIP-FLOP;SOIC, DUAL D TYPE LOGIC; 18V; 100MW; -55; +125; 0.02 ICC; +265
Texas InstrumentsCD4013BM96
Flip Flops; CD4013BM96; TEXAS INSTRUMENTS; 14; 24 MHz; 4.2 mA; AND, D-Type, Flip-Flop
Texas InstrumentsCD4013BM96G4
CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125
Flip Flop JK-Type Pos-Edge 2-Element Automotive 16-Pin SOIC Tube
onsemiMC14027BD
4000/14000/40000 SERIES DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
onsemiMC14013BF
IC FF D-TYPE DUAL 1BIT 14SOEIAJ / Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)

Descriptions

Descriptions of Texas Instruments CD4027BM provided by its distributors.

Flip Flop JK-Primary-Secondary Type Pos-Edge 2-Element 16-Pin SOIC Tube
CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125
TEXAS INSTRUMENTS CD4027BM Flip-Flop, Master/Slave, Complementary Output, Differential, Positive Edge, JK, 45 ns, 24 MHz
Positive edge 4μA 90ns@ 15V,50pF Antiphase,Non-inverting complementary 2 3V 18V 6.8mA Set(Preset) and Reset CD4000 Single ended 5pF 6.8mA 24MHz SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
LOGIC, DUAL JK MASTR-SLV F/F, 16SOIC; Famille Logique/ Numéro de base: CD4027; Type de Flip-Flop: JK; Temps de propagation: 45ns; Fréquence: 24MHz; Courant, sortie: 6.8mA; Type de boîtier CI logique: SOIC; Nombre de broches: 16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4027BM .
  • CD4027BM.