onsemi MC100LVE222FAR2G

Clock Fanout Buffer, 1: 15 Differential, ÷1 / ÷2, 3.3 V / 5.0 V
$ 8.786
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVE222FAR2G.

HQonline

Datasheet8 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.786
$ 9.763
$ 9.763
Stock
283,438
179,464
179,464
Authorized Distributors
2
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
52
52
52
Number of Circuits
1
1
1
Logic Function
-
Clock
Clock
Max Frequency
1.5 GHz
1.5 GHz
1.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC100LVE222FAR2G provided by its distributors.

Clock Fanout Buffer, 1:15 Differential, ÷1 / ÷2, 3.3 V / 5.0 V
Low Skew Clock Driver, 100LVE Series, 15 True Output(s), 0 Inverted Output(s), ECL, PQFP52
LVECL LVPECL MC100LVE222 52-LQFP Obsolete clock buffer 0.65mm 2.42V 0.05ns 1.5GHz
Clock Driver 15-OUT 2-IN 1:15 52-Pin LQFP T/R
3V~5.25V 1.5GHz LQFP-52(10x10) Clock Buffers, Drivers ROHS
Amplifiers- Audio BBG ECLClock Driver Differential

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd