onsemi MC100LVE210FNR2

Low Voltage Dual 1: 4, 1: 5 Differential Fanout Buffer | IC CLK BUF 1: 4/1: 5 700GHZ 28PLCC
$ 4.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVE210FNR2.

IHS

Datasheet8 pages19 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVE210FNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.41
$ 4.712
$ 4.712
Stock
159,813
151,557
151,557
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Circuits
2
2
2
Logic Function
-
-
-
Max Frequency
700 GHz
700 GHz
700 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MicrochipSY100E111LJY
Buffers & Line Drivers 3.3V 1: 9 Differential Clock Driver (without Enable)
MicrochipSY100E111LEJY
Buffers & Line Drivers 3.3V 1: 9 Differential Clock Driver (with Enable)
3.3V ECL 2:8 Differential Fanout Buffer | IC CLK BUFFER 2:8 1GHZ 28PLCC
Low Skew Clock Driver, 100LVE Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
LOW-VOLTAGE 1:9 DIFFERENTIAL ECL/PECL CLOCK DRIVER | IC CLK BUFFER 1:9 1.5GHZ 28PLCC
Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28

Descriptions

Descriptions of onsemi MC100LVE210FNR2 provided by its distributors.

Low Voltage Dual 1:4, 1:5 Differential Fanout Buffer | IC CLK BUF 1:4/1:5 700GHZ 28PLCC
Low Skew Clock Driver, 100LVE Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Clock Fanout Buffer 18-OUT 2-IN (1:4)/(1:5) 28-Pin PLCC T/R
NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V ECL PECL MC100LVE210 28-LCC (J-Lead) clock buffer 11.505mm -3.3V 0.075ns 700MHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd