onsemi MC100LVE210FN

Low Voltage Dual 1: 4, 1: 5 Differential Fanout Buffer | IC CLK BUF 1: 4/1: 5 700GHZ 28PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVE210FN.

IHS

Datasheet8 pages19 years ago
Datasheet4 pages0 years ago

CAD Models

Download onsemi MC100LVE210FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.41
$ 4.41
Stock
139,511
159,716
159,716
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Circuits
2
2
2
Logic Function
-
-
-
Max Frequency
700 GHz
700 GHz
700 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC100LVE210FN provided by its distributors.

Low Voltage Dual 1:4, 1:5 Differential Fanout Buffer | IC CLK BUF 1:4/1:5 700GHZ 28PLCC
Low Skew Clock Driver, 100LVE Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Amplifiers- Audio 3.3V ECL Dual 1:4, No-Cancel/No-Return
NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V ECL PECL MC100LVE210 28-LCC (J-Lead) clock driver 11.505mm -3.3V 0.075ns 700MHz
IC CLK BUF 1:4/1:5 700GHZ 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd