onsemi MC100EPT21DTG

Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 1-CH Unidirectional 8-Pin TSSOP Rail
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EPT21DTG.

IHS

Datasheet11 pages13 years ago

HQonline

Newark

Master Electronics

iiiC

Inventory History

3 month trend:
+3.65%

CAD Models

Download onsemi MC100EPT21DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.03
$ 6.91
Stock
7,858,747
291,508
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
2.25 ns
2.25 ns
Data Rate
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC10EPT20 Series 3.6 V LVTTL/LVCMOS to Differential LVPECL Translator TSSOP-8
e3 10EPT20 Tin (Sn) LVCMOS LVTTL level shifter translator 450ps 3.3V 3mm -50mA
MC100ELT21 Series 5 V SMT Differential PECL to TTL Translator - TSSOP-8
e3 74AVCH1T45 74AVCH Tape & Reel (TR) level shifter translator 2.7ns 1.1V 2mm -12mA
Transceiver, Translating, Bidirectional, 74AUP1T45, 1 Element, 1.1 V to 3.6 V, 6 Pins, TSSOP
NXP SemiconductorsNTS0101GW,125
R-PDSO-G6 NTS0101 Tin (Sn) Tape & Reel (TR) level shifter translator 3.3V 2mm 50Mbps -40C~125C TA

Descriptions

Descriptions of onsemi MC100EPT21DTG provided by its distributors.

Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 1-CH Unidirectional 8-Pin TSSOP Rail
ON SEMICONDUCTOR - MC100EPT21DTG - IC, ECL 100, SMD, 100EPT21, TSSOP8
e3 ACTIVE (Last Updated: 2days ago) 100EPT21 Tin (Sn) level shifter translator 1.4ns 3.3V 950mum -3mA
MC100EPT21DTG, BBG ECL TRNSLATR DIFF | ON Semiconductor MC100EPT21DTG
1 1 TSSOP-8-3.0mm Translators / Level Shifters ROHS
Translation - Voltage Levels 3.3V Diff LVPECL to LVTTL
IC TRNSLTR UNIDIRECTIONAL 8TSSOP
IC XLATOR LVPECL-LVTTL DF 8TSSOP
1 Func, True Output, ECL, PDSO8
Ic, Ecl 100, Smd, 100Ept21, Tssop8; No. Of Inputs:2; Output Current:24Ma; Propagation Delay:1.4Ns; No. Of Pins:8Pins; Logic Case Style:Tssop; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Onsemi MC100EPT21DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EPT21DTG.