onsemi MC100EPT21DR2G

MC100EPT21 Series 3.6V Differential LVPECL/CML to LVTTL/LVCMOS Translator SOIC-8
$ 3.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EPT21DR2G.

IHS

Datasheet11 pages13 years ago

HQonline

onsemi

iiiC

Inventory History

3 month trend:
-0.40%

CAD Models

Download onsemi MC100EPT21DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.905
$ 5.796
$ 5.796
Stock
847,668
4,576,068
4,576,068
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
2.25 ns
2.25 ns
2.25 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

3.3VLVTTL/LVCMOS to Differential LVPECL Translator | IC TRNSLTR UNIDIRECTIONAL 8SOIC
MC100LVELT20 Series 3.3 V TTL/CMOS to Differential PECL Translato - SOIC-8
LVTTL / LVCMOS to Differential LVPECL Translator, 1 Input, 50 mA, 370 ps, 3 V to 3.6 V, SOIC-8

Descriptions

Descriptions of onsemi MC100EPT21DR2G provided by its distributors.

MC100EPT21 Series 3.6V Differential LVPECL/CML to LVTTL/LVCMOS Translator SOIC-8
Mixed Signal 2.95ns LVCMOS,LVTTL 1 1 3V 3.6V CML,LVDS,LVPECL SOIC-8 , 1.75mm
Ic, lvpecl-To-Lvttl Translator, ecl100,sop,8Pin, plastic |Onsemi MC100EPT21DR2G
e3 ACTIVE (Last Updated: 3days ago) 100EPT21 Tin (Sn) level shifter translator 1.8ns 3.3V 4.9mm -3mA
Translation - Voltage Levels 3.3V Diff LVPECL to LVTTL
1 1 SOP-8 Translators / Level Shifters ROHS
IC TRANSLTR UNIDIRECTIONAL 8SOIC
LEVEL TRANSLATOR, 1.4NS, SOIC-8
1 Func, True Output, ECL, PDSO8
LEVEL TRANSLATOR, 1.4NS, SOIC-8; No. of Inputs: 2; Output Current: -; Propagation Delay: 1.4ns; No. of Pins: 8Pins; Logic Case Style: SOIC; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Logic Type: Level Translator; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd