onsemi MC100EP51DTR2G

Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin TSSOP T/R
$ 5.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP51DTR2G.

IHS

Datasheet13 pages5 years ago

HQonline

Farnell

Inventory History

3 month trend:
+16.31%

CAD Models

Download onsemi MC100EP51DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.578
$ 4.99
$ 4.99
Stock
473,412
6,090,062
6,090,062
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
450 ps
450 ps
450 ps
Frequency
3 GHz
3 GHz
3 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Contains Lead Not Qualified Standard D-Type Flip Flop -40C~85C TA 45mA -3V~-5.5V 380ps
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin TSSOP Tube
MC Series 5.5 V ECL Differential Data and Clock D Flip-Flop - TSSOP-8

Descriptions

Descriptions of onsemi MC100EP51DTR2G provided by its distributors.

Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin TSSOP T/R
Ic, flip-Flop, single, d Type, ecl100,tssop,8Pin, plastic |Onsemi MC100EP51DTR2G
ECL D Flip-Flop with Reset and Differential Clock
Tape & Reel (TR) 100EP51 e3 100EP flip flop 3mm 3V 3GHz 0.5ns
D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8
IC FF D-TYPE SINGLE 1BIT 8TSSOP
IC GATE DRVR HALF-BRIDGE MODULE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd