onsemi MC100EP446FAR2

Parallel In Serial Out, 100E Series, 8-Bit, Right Direction, Complementary Output, ECL, PQFP32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP446FAR2.

IHS

Datasheet20 pages17 years ago

Augswan

Mouser

CAD Models

Download onsemi MC100EP446FAR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.002
$ 19.002
Stock
126,396
155,999
155,999
Authorized Distributors
0
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Propagation Delay
1.025 ns
1.025 ns
1.025 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Descriptions

Descriptions of onsemi MC100EP446FAR2 provided by its distributors.

Parallel In Serial Out, 100E Series, 8-Bit, Right Direction, Complementary Output, ECL, PQFP32
IC INTERFACE SPECIALIZED 32LQFP / Data Management Interface 32-LQFP (7x7)
Logic- Serial/Parallel Converters 3.3V/5V ECL 8-Bit No-Cancel/No-Return
IC CONV 8BIT SER/PAR ECL 32LQFP
IC INTERFACE SPECIALIZED 32LQFP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd