onsemi MC100EP446FAG

Parallel In Serial Out, 100E Series, 8-Bit, Right Direction, Complementary Output, ECL, PQFP32
$ 19.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP446FAG.

IHS

Datasheet21 pages4 years ago

onsemi

Augswan

iiiC

Mouser

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC100EP446FAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.002
$ 7.942
Stock
165,454
144,687
Authorized Distributors
6
2
Case/Package
LQFP
LQFP
Number of Pins
32
32
Logic Function
-
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
1.025 ns
1.025 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP Frame
Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP Frame
0.8ns@ 3V~5.5V Serial/ 9 1 3V 5.5V ECL,Shift Register ECL LQFP-32 7mm*7mm*1.45mm

Descriptions

Descriptions of onsemi MC100EP446FAG provided by its distributors.

Parallel In Serial Out, 100E Series, 8-Bit, Right Direction, Complementary Output, ECL, PQFP32
Serial to Parallel Converter, 3.3 V / 5 V, 8-Bit, CMOS / ECL / TTL Data Input
TRANSLATOR/LOGIC LEVEL CONVERTER; No. of Inputs:8; Output Current:50mA; Propagation Delay:800ps; Logic Type:Serial to Parallel Converter; Supply Voltage Range:3V to 5.5V; Logic Case Style:LQFP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Data Rate:3.2Gbps; Fall Time tf:170ps; Logic IC Family:ECL; Logic IC Function:Translator; Package / Case:32-LQFP; Rise Time:170ps; Supply Current:130mA; Supply Voltage Max:6V; Supply Voltage Min:3.3V; Termination Type:SMD
8 Bit Parallel/Serial Converter, Lqfp-32; Núm. De Entradas:8; Corriente De Salida:50Ma; Retardo De Propagación:800Ps; Núm. De Contactos:32; Circuito Lógico, Tipo:Lqfp; Tensión De Alimentación Mín.:3V; Temperatura De Trabajo Máx.:85°C |Onsemi MC100EP446FAG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP446FAG.