onsemi MC100EP445FAR2G

Serial In Parallel Out, 100E Series, 8-Bit, Right Direction, True Output, ECL, PQFP32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP445FAR2G.

IHS

Datasheet21 pages11 years ago

onsemi

SHENGYU ELECTRONICS

CAD Models

Download onsemi MC100EP445FAR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.21
$ 21.21
Stock
80,315
240,711
240,711
Authorized Distributors
0
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Propagation Delay
1.795 ns
1.795 ns
1.795 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of onsemi MC100EP445FAR2G provided by its distributors.

Serial In Parallel Out, 100E Series, 8-Bit, Right Direction, True Output, ECL, PQFP32
Serial to Parallel Converter, 3.3 V / 5 V, 8-bit ECL
Serial/Parallel Converter 32-Pin LQFP T/R
IC INTERFACE SPECIALIZED 32LQFP
IC CONV 8BIT SER/PAR ECL 32LQFP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd