onsemi MC100EP35DTG

MC100EP35 Series 3 to 5 V Differential Output ECL JK Flip-Flop TSSOP-8
$ 7.96
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP35DTG.

onsemi

Datasheet7 pages5 years ago

HQonline

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.05%

CAD Models

Download onsemi MC100EP35DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.96
$ 3.645
$ 3.645
Stock
8,687,813
170,355
170,355
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Flip-Flop, JK-Type
Flip-Flop
Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
490 ps
490 ps
490 ps
Frequency
3 GHz
3 GHz
3 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 6 days ago)

Related Parts

Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin TSSOP Rail
MC100EP31 Series 3 GHz 5.5 V ECL D Flip-Flop with Set and Reset - TSSOP-8
MC100EP52 Series 730GHz 5.5V ECL Differential Data and Clock D Flip-Flop-TSSOP-8

Descriptions

Descriptions of onsemi MC100EP35DTG provided by its distributors.

MC100EP35 Series 3 to 5 V Differential Output ECL JK Flip-Flop TSSOP-8
Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 8-Pin TSSOP Tube
J-K Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDSO8
Ic, flip-Flop, single, j/K Type, ecl100,tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC100EP35DTG
JK-Type -5.5V~-3V 1 1 3GHz 50mA TSSOP-8 Flip Flops ROHS
Tube 100EP35 e3 100EP flip flop 3mm 3V 3GHz 0.575ns
IC FF JK TYPE SGL 1-BIT 8-TSSOP
IC FF JK TYPE SNGL 1BIT 8TSSOP
IC JK TYPE POS TRG SNGL 8TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd