onsemi MC100EP32DR2G

Ic, prescaler, sop, 8Pin, plastic Rohs Compliant: Yes |Onsemi MC100EP32DR2G
$ 6.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP32DR2G.

IHS

Datasheet13 pages5 years ago

Master Electronics

onsemi

Farnell

Mouser

Inventory History

3 month trend:
-0.03%

CAD Models

Download onsemi MC100EP32DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.884
$ 6.541
$ 6.541
Stock
261,224
2,052,807
2,052,807
Authorized Distributors
6
6
6
Frequency
4 GHz
4 GHz
4 GHz
Propagation Delay
450 ps
450 ps
450 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

IC DIVIDER 1:2 ECL CLK IN 8-SOIC / 3.3V / 5V ECL ÷2 Divider
Multiplexer, 100E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8
Multiplexer, 10E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8

Descriptions

Descriptions of onsemi MC100EP32DR2G provided by its distributors.

Ic, prescaler, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC100EP32DR2G
Tape & Reel (TR) Active e3 100EP32 logic counter 480ps 2000 3.9mm -4.5V
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N T/R
Amplifiers- Audio 3.3V/5V ECL Divide By 2 Divider
3V~5.5V 1 1 4GHz SOP-8 Counters / Dividers ROHS
IC DIVIDER BY2 ECL CLK IN 8-SOIC
Prescaler, 100E Series, 1-Func, ECL, PDSO8
ECL DEVIDER, 4GHZ, -40 TO 85DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd