onsemi MC100EP32DG

MC100EP32 Series 3.3 V / 5 V Surface Mount ECL ÷ 2 Divider - SOIC-8
$ 6.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP32DG.

IHS

Datasheet13 pages5 years ago

Master Electronics

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+29.62%

CAD Models

Download onsemi MC100EP32DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.541
$ 6.884
$ 6.884
Stock
2,048,029
257,968
257,968
Authorized Distributors
6
6
6
Frequency
4 GHz
4 GHz
4 GHz
Propagation Delay
450 ps
450 ps
450 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Multiplexer, 100E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8
Multiplexer, 10E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8
100EL Series, 2 Line to 1 Line Multiplexer, Complementary Output, PDSO8, SOIC-8

Descriptions

Descriptions of onsemi MC100EP32DG provided by its distributors.

MC100EP32 Series 3.3 V / 5 V Surface Mount ECL ÷ 2 Divider - SOIC-8
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube
Tube Active e3 100EP32 divider circuit 480ps 2000 3.9mm -4.5V
Amplifiers- Audio 3.3V/5V ECL Divide By 2 Divider
3V~5.5V 1 1 4GHz SOP-8 Counters / Dividers ROHS
Prescaler, 100E Series, 1-Func, ECL, PDSO8
IC DIVIDER DIV X2 ECL CLK 8SOIC
IC, SM, LOGIC, ECL, DIVIDER; No. of Inputs: 2; Clock Frequency: 4GHz; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°
The MC10/100EP32 is an integrated divide by 2 divider with differential CLK inputs. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01F capacitor and limit current sourcing or sinking to 0.5mA. When not used VBB should be left open. The reset pin is asynchronous and is asserted on the rising edge. Upon power-up the internal flip-flops will attain a random state; the reset allows for the synchronization of multiple EP32s in a system. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP32DG.