Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC74PW

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
$ 0.549
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC74PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-17.56%

CAD Models

Download Texas Instruments SN74AHC74PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.172
$ 0.172
Stock
528,919
488,569
488,569
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
18 ns
10.5 ns
10.5 ns
Frequency
-
75 MHz
75 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC74PW.

Related Parts

74VHC Series High Speed CMOS Dual D-Type Flip-Flop w/Preset and Clear - TSSOP-14
Texas InstrumentsSN74LV74APWE4
Dual Positive-Edge-Triggered D-Type Flip-Flops 14-TSSOP -40 to 85
Dual D-Type Flip-Flop with Set and Reset | IC FF D-TYPE DUAL 1BIT 14TSSOP
74VHC Series High Speed CMOS Dual D-Type Flip-Flop w/Preset and Clear - TSSOP-14
Texas InstrumentsSN74LV74AQPWRG4Q1
Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flop 14-TSSOP -40 to 125
Texas InstrumentsSN74LV74APWRG4
Dual Positive-Edge-Triggered D-Type Flip-Flops 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC74PW provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
Positive edge 2μA 9.3ns@ 5V,50pF Antiphase,Non-inverting complementary 2 2V 5.5V 8mA Set(Preset) and Reset AHC CMOS 2pF 8mA 115MHz TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
IC, DTYPE FLIP FLOP, SMD, 74AHC74; Famille Logique/ Numéro de base: 74AHC74; Type de Flip-Flop: D; Temps de propagation: 6.1ns; Fréquence: 115MHz; Courant, sortie: 8mA; Type de boîtier CI logique: TSSOP; Nombre de broches: 14Br
IC, DTYPE FLIP FLOP, SMD, 74AHC74; Logic Family / Base Number:74AHC74; Flip-Flop Type:D; Propagation Delay:6.1ns; Frequency:115MHz; Output Current:8mA; Logic Case Style:TSSOP; No. of Pins:14Pins; Trigger Type:Positive Edge; IC Output Type:Complementary, Differential; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic IC Family:74AHC; Logic IC Base Number:7474; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7474; Logic IC Base Number:7474; Logic IC Function:Dual Positive-Edge-Triggered D-Type Flip-Flop With Clear And Preset; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC74PW .