onsemi MC100EP195BFAR2G

32-LQFP 100EP MC100EP195B Obsolete delay line circuit 2.5ns 3V~3.6V 13Weeks -40C~85C
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP195BFAR2G.

IHS

Datasheet19 pages11 years ago

onsemi

SHENGYU ELECTRONICS

iiiC

CAD Models

Download onsemi MC100EP195BFAR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.51
Stock
184,538
82,514
Authorized Distributors
0
6
Propagation Delay
12.2 ns
12.2 ns
Number of Taps
1023
1023
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-
Case/Package
LQFP
LQFP
Number of Pins
32
32

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-07-09
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQFP32
Low Skew Clock Driver, 87946 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32
Clock Generator/Frequency Synthesizer /PLL
Renesas83947AYILN
Low Skew Clock Driver, 83947 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32
Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32
Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQFP32

Descriptions

Descriptions of onsemi MC100EP195BFAR2G provided by its distributors.

32-LQFP 100EP MC100EP195B Obsolete delay line circuit 2.5ns 3V~3.6V 13Weeks -40C~85C
Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32
Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin LQFP T/R
3.3 V ECL Programmable Delay Chip
IC DELAY LN 1024TAP PROG 32LQFP
MC100EP195BFAR2G, MOTOR DRIVER IC;
ACTIVE DELAY LINE, PROGRAMMABLE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd