Renesas 5V9885TPFGI8

Clock Generator/Frequency Synthesizer /PLL
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 5V9885TPFGI8.

Renesas

Datasheet40 pages15 years ago

IHS

Integrated Device Technology

Augswan

CAD Models

Download Renesas 5V9885TPFGI8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.684
Stock
141,321
212,453
Authorized Distributors
0
3
Case/Package
TQFP
TQFP
Number of Pins
32
32
PLL
-
-
Input
LVTTL
LVTTL
Max Frequency
500 MHz
500 MHz
Number of Outputs
-
6
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-06-03
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-07-19
LTD Date2023-01-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Low Skew Clock Driver, 87946 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32
PLL Based Clock Driver, 87952 Series, 11 True Output(s), 0 Inverted Output(s), PQFP32
IC PLL CLOCK GENERATOR 32LQFP
Clock Generator 10MHz to 20MHz-IN 400MHz-OUT 32-Pin LQFP T/R
PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz)
Clock Generator 12MHz to 25MHz-IN 700MHz-OUT 32-Pin TQFP Tray

Descriptions

Descriptions of Renesas 5V9885TPFGI8 provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
Clock Generator 1MHz to 400MHz-IN 500MHz-OUT 32-Pin TQFP T/R
3.3V EEPROM Programmable Clock Generator
Clock Generator, 500MHz, CMOS, PQFP32
With bypass 3V 3.6V 500MHz QFP SMD mount,glue mount 7mm(Length)*1.4mm(height)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M