onsemi MC100EP16VSDTG

MC100EP16 Series 5.5 V 4 GHz SMT ECL Differential Receiver/Driver - TSSOP-8
$ 3.398
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP16VSDTG.

IHS

Datasheet11 pages9 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP16VSDTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.398
$ 1.699
$ 1.699
Stock
244,645
106,410
106,410
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

MC10EP16VA Series Differential Receiver/Driver with High-Gain - TSSOP-8
Ic, flip-Flop, single, d Type, ecl100,tssop,8Pin, plastic |Onsemi MC100LVEL31DTR2G
AnyLevel™ Input to Open Collector CML Output Buffer/ Translator w/ Input Hysteresis
74AHC Series 5 V Surface Mount Dual Input AND Gate - TSSOP-8
74HC Series 6 V Surface Mount Dual 2-Input AND Gate - TSSOP-8
AND 74HC2G08 74HC Tape & Reel (TR) logic gate circuit 8ns @ 6V 50pF 1.1mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of onsemi MC100EP16VSDTG provided by its distributors.

MC100EP16 Series 5.5 V 4 GHz SMT ECL Differential Receiver/Driver - TSSOP-8
MC100EP16VSDTG, LINE TRANSCEIVER, -3 V, -5 V, 3 V, 5 V, 8-PIN TSSOP
Differential Driver / Receiver with Variable Output Swing
Single Transmitter/Receiver 8-Pin TSSOP Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
DIFFERENTIAL RCVR/DRIVER, VSECL, TSSOP-8;
IC RCVR/DRVR ECL DIFF VAR 8TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd