onsemi MC100EP16VSDT

Single Transmitter/Receiver 8-Pin TSSOP Tube / IC RCVR/DRVR ECL DIFF VAR 8TSSOP
$ 1.699
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP16VSDT.

IHS

Datasheet9 pages21 years ago
Datasheet8 pages21 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP16VSDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.699
$ 3.398
$ 3.398
Stock
106,410
127,017
127,017
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

MC100LVEL16 Series 1.75 GHz 3.8V SMT ECL Differential Receiver - TSSOP-8
Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin TSSOP Rail
10E Series, 2-INPUT And/nand Gate, PDSO8, Plastic, TSSOP-8
74AHC Series 5 V Surface Mount Dual Input AND Gate - TSSOP-8
74HC Series 6 V Surface Mount Dual 2-Input AND Gate - TSSOP-8
AND 74HC2G08 74HC Tape & Reel (TR) logic gate circuit 8ns @ 6V 50pF 1.1mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of onsemi MC100EP16VSDT provided by its distributors.

Single Transmitter/Receiver 8-Pin TSSOP Tube / IC RCVR/DRVR ECL DIFF VAR 8TSSOP
1 3V ¡À5V ECL Differential Receiver and Driver,Line Receiver TSSOP-8 , 950¦Ìm
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
IC RCVR/DRVR ECL DIFF VAR 8TSSOP;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd