onsemi MC100EP16VCDTR2

3.3V / 5V ECL Differential Receiver/Driver with High Gain and Enable Output | IC RCVR/DRVR 5V DIFF ECL 8-TSSOP
$ 1.901
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP16VCDTR2.

IHS

Datasheet11 pages17 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP16VCDTR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.901
$ 4.2
$ 4.2
Stock
231,752
136,326
136,326
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
3 Tbps
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Line Transmitter/Receiver 1TR 1TX 1RX 8-Pin TSSOP Rail
Amplifiers- Audio 3.3V/5V ECL with No-Cancel/No-Return
AnyLevel™ Input to Open Collector CML Output Buffer/ Translator w/ Input Hysteresis

Descriptions

Descriptions of onsemi MC100EP16VCDTR2 provided by its distributors.

3.3V / 5V ECL Differential Receiver/Driver with High Gain and Enable Output | IC RCVR/DRVR 5V DIFF ECL 8-TSSOP
Single Transmitter/Receiver 8-Pin TSSOP T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
IC RCVR/DRVR 5V DIFF ECL 8-TSSOP
MC100EP16VCDTR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd