Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EP16VADT

Amplifiers- Audio 3.3V/5V ECL with No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP16VADT.

IHS

Datasheet11 pages18 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC10EP16VADT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.65
Stock
88,408
433,762
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Line Transmitter/Receiver 1TR 1TX 1RX 8-Pin TSSOP Rail
3V 5.5V TSSOP-8 SMD mount,glue mount 3.1mm*3.1mm*950μm
3.3V / 5V ECL Differential Receiver/Driver with High Gain and Enable Output | IC RCVR/DRVR 5V DIFF ECL 8-TSSOP

Descriptions

Descriptions of onsemi MC10EP16VADT provided by its distributors.

Amplifiers- Audio 3.3V/5V ECL with No-Cancel/No-Return
Single Transmitter/Receiver 8-Pin TSSOP Rail
3V 5.5V TSSOP-8 SMD mount 3.1mm*3.1mm*950μm
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
IC DIFFERENT RX/DRVR 1BIT 8TSSOP
IC RCVR/DRVR HV ECL DIFF 8TSSOP
MC10EP16VADT, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd