onsemi MC100EP16VBDT

IC LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8, Line Driver or Receiver
$ 1.901
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP16VBDT.

IHS

Datasheet10 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.901
$ 4.182
Stock
122,353
203,884
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
3 Tbps
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Line Transmitter/Receiver 1TR 1TX 1RX 8-Pin TSSOP Rail
Line Transmitter/Receiver 1TR 1TX 1RX 8-Pin TSSOP Rail
Amplifiers- Audio 3.3V/5V ECL with No-Cancel/No-Return

Descriptions

Descriptions of onsemi MC100EP16VBDT provided by its distributors.

IC LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8, Line Driver or Receiver
3.3V / 5V ECL DIFFERENTIAL RECEIVER/DRIVER WITH HIGH AND LOW GAIN
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
Single Receiver 8-Pin TSSOP Tube
IC RCVR/DRVR ECL DIFF 5V 8TSSOP
MC100EP16VBDT, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd