onsemi MC100EP16FDTG

Differential Driver / Receiver With Reduced Output Swing
$ 5.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP16FDTG.

IHS

Datasheet8 pages9 years ago

onsemi

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP16FDTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.539
$ 2.9
$ 2.9
Stock
199,504
114,005
114,005
Authorized Distributors
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
-
-
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

AND/NAND Gate 1-Element 4-IN ECL 8-Pin TSSOP Tube / IC GATE AND/NAND ECL 2INP 8TSSOP
MC100EP31 Series 3 GHz 5.5 V ECL D Flip-Flop with Set and Reset - TSSOP-8
MC10EP16 Series 5.5 V 4 GHz SMT ECL Differential Receiver/Driver - TSSOP-8
74AHC Series 5 V Surface Mount Dual Input AND Gate - TSSOP-8
14ns@ 4.5V,50pF 1 2 2 2 4.5V 5.5V 4mA AND Gate HCT 4mA TSSOP-8 , 3.1mm*3.1mm*950¦Ìm
AND 74LVC2G08 74LVC Tape & Reel (TR) logic gate circuit 3.8ns @ 5V 50pF 1.1mm 300mW 32mA 32mA

Descriptions

Descriptions of onsemi MC100EP16FDTG provided by its distributors.

Differential Driver / Receiver With Reduced Output Swing
Single Transmitter/Receiver 8-Pin TSSOP Tube
IC, ECL DIFF RECEIVER/DRIVER 5.5V TSSOP8
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
DIFFERENTIAL RCVR/DRIVER, RSECL, TSSOP-8;
IC RCVR/DVR ECL DIFF 5V 8TSSOP
MC100EP16FDTG, MOTOR DRIVER IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd