onsemi MC100EP139DWR2G

Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP139DWR2G.

IHS

Datasheet14 pages9 years ago

onsemi

Mouser

CAD Models

Download onsemi MC100EP139DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.69
$ 19.69
Stock
94,200
185,192
185,192
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
Clock
Clock
Clock
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-22
LTD Date2017-07-22

Related Parts

Low Skew Clock Driver, 10E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Low Skew Clock Driver, 10E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Clock Divider Buffer 4-OUT 20-Pin SOIC W T/R
Analog DevicesAD809BR-REEL7
DUAL Obsolete GULL WING Surface Mount Clock/Frequency Synthesizer IC -40C~85C 9.9mm 17mA 17mA
MicrochipSY100S834LZG
Clock Generator, 3 Outputs, 2.97 V to 3.63 V, 16 Pins, SOIC

Descriptions

Descriptions of onsemi MC100EP139DWR2G provided by its distributors.

Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Clock Divider Buffer 4-OUT 20-Pin SOIC W T/R
3.3 V / 5.0 V ECL ÷·2/4, ÷·4/5/6 Clock Generator Chip
NECL PECL Clock Generator 20-SOIC (0.295 7.50mm Width) MC100EP139 clock generator ic 5.5V 1GHz 2.65mm 1.1ns
Amplifiers- Audio 3.3V/5V ECL Clock Generator
IC CLK GEN ECL 2/4 4/5/6 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd