onsemi MC100EP139DWR2

Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP139DWR2.

IHS

Datasheet14 pages14 years ago

Mouser

CAD Models

Download onsemi MC100EP139DWR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.69
$ 19.69
Stock
89,783
201,618
201,618
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
20
20
Number of Circuits
1
1
1
Logic Function
-
Clock
Clock
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC100EP139DWR2 provided by its distributors.

Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
PECL SOIC LOW SKEW CLOCK DRIVER NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V clock generator ic 5.5V 1GHz 2.65mm 0.9ns
Amplifiers- Audio 3.3V/5V ECL Clock No-Cancel/No-Return
÷2/4, ÷4./5/6 Clock Generation Chip
IC CLK GEN ECL 2/4 4/5/6 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd