onsemi MC100EP11DT

DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 0.12ns -3.0/-5.5V 3mm
$ 1.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP11DT.

IHS

Datasheet12 pages16 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.73
$ 6.733
$ 6.733
Stock
90,006
281,989,919
281,989,919
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
Clock
-
-
Max Frequency
-
3 GHz
3 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

DUAL Clock HH:MM:SS Tin Real Time Clock (RTC) IC 2006 SECONDS 85C 0.032MHz
REAL-TIME CLOCK WITH SERIAL I2C INTERFACE | IC RTC CLK/CALENDAR I2C 8-MSOP
MicrochipMCP7940N-I/ST
Alarm RTC IC, Year/Month/Week/Date/Hr/Min/Sec 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, TSSOP-8
MicrochipMCP79410-I/ST
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TSSOP Tube
MicrochipMCP7940M-I/ST
RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, TSSOP
Texas InstrumentsCDCS502PW
Crystal oscillator / clock generator with optional SSC 8-TSSOP -40 to 85

Descriptions

Descriptions of onsemi MC100EP11DT provided by its distributors.

DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 0.12ns -3.0/-5.5V 3mm
Low Skew Clock Driver, 10EP Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Clock Fanout Buffer 4-OUT 8-Pin TSSOP Rail
IC CLOCK BUFFER 1:2 3GHZ 8-TSSOP
TSSOP-8-3.0mm Clock Buffers, Drivers ROHS
Amplifiers- Audio 3.3V/5V ECL 1:2 Diff No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd