onsemi MC100ELT25DT

5 V Differential ECL to TTL Translator | IC TRNSLTR UNIDIRECTIONAL 8TSSOP
$ 1.496
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100ELT25DT.

HQonline

Datasheet8 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100ELT25DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.496
$ 2.104
$ 2.104
Stock
172,814
2,478,123
2,478,123
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
4.1 ns
4.1 ns
4.1 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

NXP SemiconductorsGTL2002DP/DG,118
Voltage Level Translator GTL/GTL+ to LVTTL/TTL Automotive 8-Pin TSSOP T/R
NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps
Bidirectional Voltage Level Translator, 2 Input, 2 ns, 0 V to 5.5 V, 8 Pins, TSSOP
NXP SemiconductorsPCA9617ADPJ
PCA9617A Series 5.5 V 1 MHz Level Translating Fm+ I2C-Bus Repeater - TSSOP-8
MC10ELT21 Series 5 V Differential PECL to TTL Translator in a TSSOP-8 package
Differential PECL Translator, 2 Input, 1.5 ns, 4.75 V to 5.25 V, 8 Pins, TSSOP

Descriptions

Descriptions of onsemi MC100ELT25DT provided by its distributors.

5 V Differential ECL to TTL Translator | IC TRNSLTR UNIDIRECTIONAL 8TSSOP
e0 100ELT25 ECL 100ELT level shifter translator 4.1ns 5V 3mm -3mA
Translator ECL to TTL 1-CH Unidirectional 8-Pin TSSOP Tube
Unidirectional Non-RoHS Compliant Surface Mount Mixed Signal Mixed Signal Translator -40C~85C TA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd