onsemi MC100ELT23DG

MC100ELT23 Series 100 MHz 5.25 V Dual Differential PECL to TTL Translator-SOIC-8
$ 2.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100ELT23DG.

Upverter

Datasheet9 pages4 years ago
Technical Drawing2 pages6 years ago

Newark

onsemi

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100ELT23DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.044
$ 2.338
$ 2.338
Stock
242,793
520,988
520,988
Authorized Distributors
5
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC10ELT28 Series 5.25 V 100 MHz TTL to PECL & PECL to TTL Translator - SOIC-8
MC10ELT22 Series 5.25 V 500 MHz Dual TTL to Differential PECL Translator-SOIC-8
Differential PECL Translator, 2 Input, 1.5 ns, 4.75 V to 5.25 V, 8 Pins, NSOIC

Descriptions

Descriptions of onsemi MC100ELT23DG provided by its distributors.

MC100ELT23 Series 100 MHz 5.25 V Dual Differential PECL to TTL Translator-SOIC-8
No. Of Inputs:2Inputs; Output Current:24Ma; Propagation Delay:3.5Ns; No. Of Pins:8Pins; Logic Case Style:Soic; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Msl:-Rohs Compliant: Yes |Onsemi MC100ELT23DG.
The MC100ELT23 is a dual differential PECL to TTL translator. Because PECL (Positive ECL) levels are used only +5 V and ground are required. The small outline 8-lead package and the dual gate design of the ELT23 makes it ideal for applications which require the translation of a clock and a data signal. The PECL inputs are differential; therefore the MC100ELT23 can accept any standard differential PECL input referenced from a VCC of 5.0 V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100ELT23DG.