Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EL34DG

MC100EL34 Series 1.1 GHz 5.7 V SMT ECL ÷2, ÷4, ÷8 Clock Generation Chip -SOIC-16

$ 3.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL34DG.

IHS

Datasheet9 pages10 years ago

onsemi

SHENGYU ELECTRONICS

JRH Electronics

Inventory History

3 month trend:
-1.19%

CAD Models

Download onsemi MC100EL34DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.792
$ 2.261
$ 2.261
Stock
321,467
332,298
332,298
Authorized Distributors
5
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
-
-
Number of Circuits
1
1
1
Logic Function
Clock
-
-
Max Frequency
1.1 GHz
-
-
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC10EL34 Series 5.7 V 1.1 GHz SMT ECL ÷2, ÷4, ÷8 Clock Generation Chip -SOIC-16
Low Skew Clock Driver, 10EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
MicrochipSY100S834LZG
IC CLOCK GENERATOR 16SOIC "Clock Generator IC 1 16-SOIC (0.154"", 3.90mm Width)"
MicrochipSY100EL34LZG
Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
IC CLK GEN /2/4/8 3.3/5V 16-SOIC / Clock Divider Buffer 3-OUT 1-IN 1:3 16-Pin SOIC T/R
Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16

Descriptions

Descriptions of onsemi MC100EL34DG provided by its distributors.

MC100EL34 Series 1.1 GHz 5.7 V SMT ECL ÷2, ÷4, ÷8 Clock Generation Chip -SOIC-16
100EL SERIES LOW SKEW CLOCK DRIVER 3 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO16
Clock Generator, 3 Outputs, 4.2 V to 5.7 V, 16 Pins, SOIC
ECL 100, SMD, 100EL34, SOIC16, 5V; Clock IC Type: Clock Generator; Frequency: 1.1GHz; No. of Outputs: 3Outputs; Supply Voltage Min: 4.2V; Supply Voltage Max: 5.7V; Clock IC Case Style: SOIC; No. of Pins: 16Pins; Operating Tempe
The MC10/100EL34 is a low skew divide by 2 divide by 4 divide by 8 clock generation chip designed explicitly for low skew clock generation applications. The internal dividers are synchronous to each other therefore the common output edges are all precisely aligned. The device can be driven by either a differential or single-ended ECL or if positive power supplies are used PECL input signal. In addition by using the VBB output a sinusoidal source can be AC coupled into the device (see Interfacing section of the ECLinPS Data Book DL140/D). If a single-ended input is to be used the VBB output should be connected to the CLK input and bypassed to ground via a 0.01 F capacitor. The VBB output is designed to act as the switching reference for the input of the EL34 under single-ended input conditions as a result this pin can only source/sink up to 0.5mA of current. The common enable (EN) is synchronous so that the internal dividers will only be enabled/disabled when the internal clock is already in the LOW state. This avoids any chance of generating a runt clock pulse on the internal clock when the device is enabled/disabled as can happen with an asynchronous control. An internal runt pulse could lead to losing synchronization between the internal divider stages. The internal enable flip-flop is clocked on the falling edge of the input clock therefore all associated specification limits are referenced to the negative edge of the clock input. Upon startup the internal flip-flops will attain a random state; the master reset (MR) input allows for the synchronization of the internal dividers as well as multiple EL34s in a system. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EL34DG.