onsemi MC100EL38DWR2

Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
$ 2.284
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL38DWR2.

IHS

Datasheet7 pages17 years ago
Datasheet4 pages0 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EL38DWR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.284
$ 2.284
$ 2.284
Stock
195,037
267,966
267,966
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1.2 GHz
-
-
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

Low Skew Clock Driver, 100LVEL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
MC10EL34 Series 5.7 V 1.1 GHz SMT ECL ÷2, ÷4, ÷8 Clock Generation Chip -SOIC-16
MicrochipPL500-17SC-R
Clock Generation, 36MHz, 2.5, 3.3 to 3.3V, SOIC-8, RoHS
Analog DevicesDS1086Z-450+
Clock Clock Generator 8-SOIC (0.154 3.90mm Width) DS1086 clock generator ic 5V 133MHz 0C~70C 6Weeks
Analog DevicesDS1086Z+T&R
Silicon Oscillator 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC100EL38DWR2 provided by its distributors.

Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
5V ECL ÷2, ÷4/6 Clock Generation Chip | IC CLOCK GEN 2 4/6 ECL 20-SOIC
DUAL Obsolete GULL WING Surface Mount Clock Generator IC 2006 -40C~85C 0.075ns 2.65mm
Amplifiers- Audio 5V ECL Clock No-Cancel/No-Return
5V ECL 2, 4/6Clock GenerationChip

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd