Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EL38DW

Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL38DW.

IHS

Datasheet7 pages17 years ago
Datasheet4 pages0 years ago

Augswan

Mouser

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 4.562
Stock
319,722
258,090
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
Clock
Max Frequency
-
1.2 GHz
Quiescent Current
-
-
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
InfineonCY2291FX
CY2291 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - SOIC-20
Amplifiers- Audio 3.3V/5V ECL Diff No-Cancel/No-Return
Low Skew Clock Driver, 100LVEL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
MicrochipSY100S834LZG
Clock Generator, 3 Outputs, 2.97 V to 3.63 V, 16 Pins, SOIC
IC CLK GEN /2/4/8 3.3/5V 16-SOIC / Clock Divider Buffer 3-OUT 1-IN 1:3 16-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC100EL38DW provided by its distributors.

Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
SOIC-20 Clock Generators / Frequency Synthesizers / PLL ROHS
Amplifiers- Audio 5V ECL Clock No-Cancel/No-Return
Clock Generator 20-Pin SOIC W Rail
Clock Generators & Support Products 5V ECL Clock
DUAL GULL WING INDUSTRIAL ECL (Type) IC 2006 -40C 0.075ns 2.65mm
4 1 4.2V 5.7V SOIC-20 SMD mount
MC100EL38DW, MOTOR DRIVERS / CONTROLLERS;
5V ECL 2, 4/6Clock GenerationChip

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd