onsemi MC100EL33DG

Multiplier/Divider, Divide by 4, 2 Input, 4.2 GHz, 4.2 V to 5.7 V, 8 Pins, NSOIC
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL33DG.

IHS

Datasheet9 pages5 years ago

HQonline

onsemi

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EL33DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.08
$ 2.835
$ 2.835
Stock
289,840
224,290
224,290
Authorized Distributors
6
2
2
Frequency
3.8 GHz
3.8 GHz
3.8 GHz
Propagation Delay
810 ps
810 ps
810 ps
Rise Time
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100EL32 Series 3 GHz 5.7 V Surface Mount ECL ÷2 Divider - SOIC-8
0.395ns 2 2 1 1 4.2V 5.7V 50mA 2 Input XOR,XNOR ECL -50mA SOIC-8 , 5mm*4mm*1.5mm
100EL Series, 2 Line to 1 Line Multiplexer, Complementary Output, PDSO8, SOIC-8

Descriptions

Descriptions of onsemi MC100EL33DG provided by its distributors.

Multiplier/Divider, Divide by 4, 2 Input, 4.2 GHz, 4.2 V to 5.7 V, 8 Pins, NSOIC
MC100EL33 Series 4 GHz 5.7 V Surface Mount ECL ÷4 Divider - SOIC-8
IC, SM, LOGIC, ECL, DIVIDER; No. of Inputs: 2; Clock Frequency: 4.2GHz; Supply Voltage Min: 4.2V; Supply Voltage Max: 5.7V; Logic Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max
Divide-By-4 Ecl Divider, Soic-8; Núm. De Entradas:2; Frecuencia De Reloj:4.2Ghz; Tensión De Alimentación Mín.:4.2V; Tensión De Alimentación Máx.:5.7V; Circuito Lógico, Tipo:Soic; Núm. De Contactos:8; Temperatura De Trabajo Mín.:-40°C |Onsemi MC100EL33DG
The MC10EL/100EL33 is an integrated 4 divider. The differential clock inputs and the VBB allow a differential single-ended or AC coupled interface to the device. If used the VBB output should be bypassed to ground with a 0.015F capacitor. Also note that the VBB is designed to be used as an input bias on the EL33 only the VBB output has limited current sink and source capability. The reset pin is asynchronous and is asserted on the rising edge. Upon power-up the internal flip-flops will attain a random state; the reset allows for the synchronization of multiple EL33s in a system. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EL33DG.