Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EL07DR2G

Logic Ic Xor/Xnor Gate Single 2Inputs; |Onsemi MC100EL07DR2G
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL07DR2G.

onsemi

Datasheet7 pages5 years ago

IHS

Augswan

HQonline

Electro Sonic

Inventory History

3 month trend:
-31.46%

CAD Models

Download onsemi MC100EL07DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.61
$ 1.564
Stock
312,198
202,907
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
XNOR, XOR
XNOR, XOR
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
395 ps
395 ps
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
Quiescent Current
14 mA
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tin (Sn) 10EL XOR/XNOR Gate Tape & Reel (TR) multiple gates 4.9mm 435ps 5V -50mA
onsemiMC10EL07D
XOR/XNOR Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
0.37ns Diff 2-Ch ECL AND/NAND Gate -50mA SOIC-8 SMD, Adhesive Mount, 5mm × 4mm × 1.5mm
Texas InstrumentsCD40107BM
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsCD40107BM96
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsCD40107BMT
IC GATE NAND 2CH 2-INP 8SOIC NAND Gate IC 2 Channel Open Drain 8-SOIC

Descriptions

Descriptions of onsemi MC100EL07DR2G provided by its distributors.

Logic Ic Xor/Xnor Gate Single 2Inputs; |Onsemi MC100EL07DR2G
XOR/XNOR Gate 1-Element 2-IN 8-Pin SOIC N T/R
Tin (Sn) ACTIVE (Last Updated: 20hours ago) 100EL XOR/XNOR Gate multi inverter 4.9mm 435ps -4.5V -50mA
XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd