onsemi MC100EL17DWG

MC100EL17 Series 5 V ECL Quad Differential Receiver - SOIC-20
$ 7.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL17DWG.

Upverter

Technical Drawing1 page3 years ago
Datasheet6 pages9 years ago

SHENGYU ELECTRONICS

IHS

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EL17DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.06
$ 2.498
$ 2.498
Stock
57,376
191,314
191,314
Authorized Distributors
4
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Flip Flop D-Master-Slave Type Pos-Edge 3-Element 20-Pin SOIC W Tube
Lead Free Set(Preset) and Reset D-Type ECL Flip Flop -40C~85C TA 62mA -4.2V~-5.7V 820ps
R-PDSO-G20 3x 2:1 100EL OPEN-EMITTER multiplexer circuit 0.69ns 5V 2.65mm -40C~85C
Texas Instruments74ACT11257DW
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-SOIC -40 to 85
Texas Instruments74ACT11257DWR
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsCD74ACT02M
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC100EL17DWG provided by its distributors.

MC100EL17 Series 5 V ECL Quad Differential Receiver - SOIC-20
IC, ECL DIFF RECEIVER, 5.7V, SOIC-20; De; IC, ECL DIFF RECEIVER, 5.7V, SOIC-20; Device Type:Differential Receiver; Output Level Type:ECL; Supply Voltage Range:± 4.2V to ± 5.7V; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SOIC; No. of Pins:20
Ecl Differential Receiver, 5.7V, Soic-20; Tipo De Dispositivo:Receptor Diferencial; Tipo De Nivel De Salida:Ecl; Frecuencia De Señal:-; Tensión De Alimentación Mín.:4.2V; Tensión De Alimentación Máx.:5.7V; Tipo De Controlador:Soic |Onsemi MC100EL17DWG
The MC100EL17 is a low-voltage quad differential receiver. The device is functionally equivalent to the E116 device. Under open input conditions the Dbar input will be biased at VCC/2 and the D input will be pulled down to VEE . This operation will force the Q output LOW and ensure stability. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EL17DWG.