onsemi MC100EL16D

Receiver; Differential Receiver; 8 V; 18 mA (Typ.) @ 25 degC; 20 ps @ 25 degC;
$ 1.271
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL16D.

IHS

Datasheet9 pages17 years ago
Datasheet2 pages0 years ago

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.271
$ 4.16
$ 4.16
Stock
261,529
3,136,022
3,136,022
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

onsemiMC10EL16D
Line Receiver 1RX 8-Pin SOIC N Rail
Texas InstrumentsSN65EL16DR
5.0 V ECL Differential Buffer 8-SOIC -40 to 85
STMicroelectronicsST3232CDR
Dual Transmitter/Receiver RS-232 16-Pin SO T/R / IC TXRX 3-5.5V RS232 LP 16-SOIC
STMicroelectronicsST3232BDR
ST3232B Series 5.5 V 400 kbps Low Power RS-232 Drivers and Receiver - SOIC-16
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS26C32ATMX/NOPB
DIFF LINE RECEIVER, RS422/423, SOIC-16; Available until stocks are exhausted

Descriptions

Descriptions of onsemi MC100EL16D provided by its distributors.

Receiver; Differential Receiver; 8 V; 18 mA (Typ.) @ 25 degC; 20 ps @ 25 degC;
1 4.2V 5.7V Differential Receiver SOIC-8 1.5mm
Differential Receiver 8-Pin SOIC N Rail
Single Receiver 8-Pin SOIC N Tube
IC RCVR ECL DIFFERENTL 5V 8SOIC
Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd