Texas Instruments SN65EL16DR

Differential 4.2V 5.7V SOIC-8 SMD mount,glue mount 1.5mm(height)
$ 1.361

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65EL16DR.

Texas Instruments

Datasheet13 pages14 years ago
Datasheet13 pages15 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65EL16DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.361
$ 1.856
Stock
257,126
198,992
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Receiver
Translator
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
4 Gbps
4 Gbps
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V

Related Parts

Texas InstrumentsDS89C21TM/NOPB
Diff Cmos Line Driver/Receiver Pair Rohs Compliant: Yes |TEXAS INSTRUMENTS DS89C21TM/NOPB.
Texas InstrumentsDS8921AM/NOPB
Differential Line Drivers and Receiver Pair 8-SOIC -40 to 85
Texas InstrumentsDS8921ATM/NOPB
Differential Line Drivers and eceiver Pair 8-SOIC -40 to 85
Analog DevicesADM4855ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 500 kbps)
Analog DevicesADM4853ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)
Analog DevicesADM4850ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 115 kbps)

Descriptions

Descriptions of Texas Instruments SN65EL16DR provided by its distributors.

Differential 4.2V 5.7V SOIC-8 SMD mount,glue mount 1.5mm(height)
5.0 V ECL Differential Buffer 8-SOIC -40 to 85
IC DESIGN SPECIFICATION 1.3-V MICROPOWER DSP/UC VOICE BAND AUDIO CODEC
Single Receiver 8-Pin SOIC T/R
IC RECEIVER 5V ECL DIFF 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.