onsemi MC100EL1648D

Voltage Controlled Oscillator Amplifier 8-Pin SOIC N Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL1648D.

IHS

Datasheet16 pages17 years ago
Datasheet4 pages26 years ago

Mouser

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 7.26
Stock
10,311
193,678
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
-
8
Max Frequency
1.1 GHz
1.1 GHz
Frequency
1.1 GHz
1.1 GHz
Max Duty Cycle
-
-
Interface
-
-
Frequency Stability
-
-
Load Capacitance
-
6 pF
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Introduction Date1999-08-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of onsemi MC100EL1648D provided by its distributors.

Voltage Controlled Oscillator Amplifier 8-Pin SOIC N Rail
Amplifiers- Audio 5V ECL VCO No-Cancel/No-Return
SPECIALTY ANALOG CIRCUIT PDSO8
Specialty Logic IC; Logic Type:Voltage Controlled Oscillator; Package/Case:8-SOIC; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EL1648-D