onsemi MC100EL14DWR2G

Clock Buffer, Distribution, 1 GHz, 5 Outputs, 4.2 V to 5.7 V, 20 Pins, WSOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL14DWR2G.

IHS

Datasheet9 pages17 years ago

Mouser

CAD Models

Download onsemi MC100EL14DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.824
$ 2.824
Stock
220,731
99,735
99,735
Authorized Distributors
1
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
-
-
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Clock Buffer, Distribution, Fanout, 1.25 GHz, 4 Outputs, 4.2 V to 5.7 V, 16 Pins, SOIC
Clock Buffer, Distribution, Fanout, 1.25 GHz, 4 Outputs, 4.2 V to 5.7 V, 16 Pins, SOIC
IC CLK BUFFER 2:5 700MHZ 20SOIC / Clock Multiplexer 5-OUT 2-IN 1:5 20-Pin SOIC T/R
Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20

Descriptions

Descriptions of onsemi MC100EL14DWR2G provided by its distributors.

Clock Buffer, Distribution, 1 GHz, 5 Outputs, 4.2 V to 5.7 V, 20 Pins, WSOIC
Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
ECL PECL MC100EL14 20-SOIC (0.295 7.50mm Width) Obsolete clock buffer 5V 0.88ns 1GHz -40C~85C
Clock Fanout Buffer, 1:5 ECL, 5.0 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd