onsemi MC100EL13DW

Clock Fanout Buffer 6-OUT 2-IN 1: 3 20-Pin SOIC W Tube
$ 4.028
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL13DW.

IHS

Datasheet6 pages17 years ago
Datasheet3 pages26 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.028
$ 8.066
$ 8.066
Stock
167,732
112,632
112,632
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Number of Circuits
2
2
2
Logic Function
-
-
-
Max Frequency
-
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Texas InstrumentsPLL1700E/2K
Clock Generator 26.73MHz to 27.27MHz-IN 36.864MHz-OUT 20-Pin SSOP T/R
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of onsemi MC100EL13DW provided by its distributors.

Clock Fanout Buffer 6-OUT 2-IN 1:3 20-Pin SOIC W Tube
Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO20
IC CLOCK BUFFER 1:3 1GHZ 20-SOIC
Amplifiers- Audio 5V 1:3 ECL Dual No-Cancel/No-Return
MC100EL13DW, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd