onsemi MC100LVEL12DR2

OPEN-EMITTER Tin/Lead (Sn/Pb) 100LVEL NOR/OR Gate multiple gates 4.9mm 580ps -3.3V -50mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL12DR2.

IHS

Datasheet7 pages18 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC100LVEL12DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.355
Stock
150,542
229,699
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting, NOR, OR
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
580 ps
580 ps
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2009-07-31
LTD Date2010-01-31

Related Parts

1 24mA 3.15V~3.45V 24mA 1 SOP-8 Buffer/Driver/Transceiver ROHS
0.45ns Differential 4 1 1 4 4.2V ±5.7V 50mA NOR,OR Gate 100E -50mA SOIC-8 SMD mount 5mm*4mm*1.5mm
Tin (Sn) 10EL NOR/OR Gate Tape & Reel (TR) multiple gates 3.9mm 450ps -5.2V -50mA

Descriptions

Descriptions of onsemi MC100LVEL12DR2 provided by its distributors.

OPEN-EMITTER Tin/Lead (Sn/Pb) 100LVEL NOR/OR Gate multiple gates 4.9mm 580ps -3.3V -50mA
OR/NOR Gate 1-Element 2-IN ECL 8-Pin SOIC N T/R
OR/NOR Gate, 100LVEL Series, 1-Func, 2-Input, ECL, PDSO8
0.58ns 4 2 1 3V ±3.8V 50mA ECL Low Impedance Driver,MUX Gates,NOR,OR 100LV -50mA SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
IC BUFFER DRIVER ECL N-INV 8SOIC
MC100LVEL12DR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd