onsemi MC100E416FN

5V ECL QUINT DIFFERENTIAL LINE RECEIVER Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28
$ 3.454
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E416FN.

IHS

Datasheet9 pages19 years ago
Datasheet2 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E416FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.454
$ 6.919
Stock
166,787
85,594
Authorized Distributors
2
2
Case/Package
LCC
PLCC
Number of Pins
28
28
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
5
5
Data Rate
-
-
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

5V ECL QUINT DIFFERENTIAL LINE RECEIVER Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28
IC DRIVER QUAD ECL N-INV 28PLCC / NOR/OR Gate Configurable 4 Circuit 1 Input 28-PLCC (11.51x11.51)
100E142 RoHS Compliant Tape & Reel (TR) 2006 shift register 1ns 4.57mm 700000000Hz 4.2V

Descriptions

Descriptions of onsemi MC100E416FN provided by its distributors.

5V ECL QUINT DIFFERENTIAL LINE RECEIVER Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28
IC LINE RCVR QUINT DIFF 28-PIN PLCC
MC100E416FN, FLIP-FLOPS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd