onsemi MC100E310FNR2G

2: 8 Differential Clock/Data Fanout Buffer
$ 5.018
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E310FNR2G.

IHS

Datasheet8 pages9 years ago

onsemi

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E310FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.018
$ 8.809
$ 8.809
Stock
135,345
201,083
201,083
Authorized Distributors
2
2
2
Case/Package
PLCC
LCC
LCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
900 MHz
900 MHz
900 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.25 V
5.25 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-22
LTD Date2017-07-22

Related Parts

Low Skew Clock Driver, 100E Series, 6 True Output(s), 0 Inverted Output(s), ECL, PQCC28
5V ECL 1:9 Differential Clock Driver | IC CLK BUFFER 1:9 800MHZ 28PLCC
5V ECL 1:9 Differential Clock Driver | IC CLK BUFFER 1:9 800MHZ 28PLCC
Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28

Descriptions

Descriptions of onsemi MC100E310FNR2G provided by its distributors.

2:8 Differential Clock/Data Fanout Buffer
Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Amplifiers- Audio 5V 2:8 ECL Diff Fanout Buffer
Clock Multiplexer 8-OUT 28-Pin PLCC T/R
IC CLK BUFFER 2:8 900MHZ 28PLCC
NECL MODE: 0V VCC WITH VEE = -4.2V TO -5.7V ECL PECL MC100E310 28-LCC (J-Lead) clock buffer 4.57mm +-5V 0.05ns 900MHz
5.7V PLCC-28 , 11.58mm*11.58mm*3.69mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd