onsemi MC100E241FNR2

100E241 Non-RoHS Compliant Tape & Reel (TR) 2006 shift register 975ps 4.57mm 900GHz 4.2V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E241FNR2.

IHS

Datasheet7 pages19 years ago
Datasheet2 pages0 years ago

CAD Models

Download onsemi MC100E241FNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.454
$ 3.454
Stock
57,306
163,228
163,228
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
975 ps
975 ps
975 ps
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Descriptions

Descriptions of onsemi MC100E241FNR2 provided by its distributors.

100E241 Non-RoHS Compliant Tape & Reel (TR) 2006 shift register 975ps 4.57mm 900GHz 4.2V
Parallel In Parallel Out, 100E Series, 8-Bit, Right Direction, True Output, ECL, PQCC28
Scannable Register Single 8-CH ECL 28-Pin PLCC T/R
IC REGISTER SCAN 8BIT ECL 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd