onsemi MC100E141FNG

Shift Register Single 8-Bit Serial/Parallel to Parallel 28-Pin PLCC Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E141FNG.

IHS

Datasheet8 pages19 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi MC100E141FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.454
$ 3.454
Stock
52,784
183,177
183,177
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
-
-
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
975 ps
975 ps
975 ps
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Descriptions

Descriptions of onsemi MC100E141FNG provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Parallel 28-Pin PLCC Rail
Parallel In Parallel Out, 100E Series, 8-Bit, Bidirectional, True Output, ECL, PQCC28
IC SHIFT REGISTER 8BIT 28-PLCC
Register Logic IC; Logic Type:Registers; Package/Case:28-PLCC; Leaded Process Compatible:Yes; No. of Bits:8; Peak Reflow Compatible (260 C):Yes; Supply Voltage Nom, Vcc:5V; Frequency:900MHz; Mounting Type:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd