onsemi MC100E116FNR2

5V ECL QUINT DIFFERENTIAL LINE RECEIVER Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28
$ 3.454
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E116FNR2.

IHS

Datasheet9 pages19 years ago
Datasheet2 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E116FNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.454
$ 6.475
$ 6.475
Stock
144,479
125,103
125,103
Authorized Distributors
2
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
5
5
5
Data Rate
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

Quint Receiver 28-Pin PLCC Tube / IC LINE RCVR QUINT ECL 5V 28PLCC
Quint Differential Line Receiver
Quint Differential Line Receiver

Descriptions

Descriptions of onsemi MC100E116FNR2 provided by its distributors.

5V ECL QUINT DIFFERENTIAL LINE RECEIVER Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28
MC100E116FNR2, FLIP-FLOPS;
IC LINE RECEIVER 28PLCC
BBG ECL RCVR QUINT LINE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd