onsemi MC100E116FN

5V ECL QUINT DIFFERENTIAL LINE RECEIVER Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28
$ 3.454
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E116FN.

IHS

Datasheet9 pages19 years ago
Datasheet2 pages0 years ago

Augswan

Sierra IC

Inventory History

3 month trend:
-3.20%

CAD Models

Download onsemi MC100E116FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.454
$ 6.475
$ 6.475
Stock
106,894
138,726
138,726
Authorized Distributors
2
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
5
5
5
Data Rate
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

Quint Receiver 28-Pin PLCC Tube / IC LINE RCVR QUINT ECL 5V 28PLCC
Quint Differential Line Receiver
Quint Differential Line Receiver
NXP Semiconductors74ABT899A,623
Registered Bus Transceiver, ABT Series, 1-Func, 9-Bit, True Output, BICMOS, PQCC28

Descriptions

Descriptions of onsemi MC100E116FN provided by its distributors.

5V ECL QUINT DIFFERENTIAL LINE RECEIVER Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28
Quint Receiver 28-Pin PLCC Rail
Bus Receivers 5V ECL Quint Diff

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 100E116FN