onsemi MC100E112FN

5V ECL QUAD DRIVER Inverter/Buffer, 100E Series, 4-Func, 1-Input, ECL, PQCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E112FN.

IHS

Datasheet8 pages19 years ago
Datasheet2 pages0 years ago

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E112FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 5.58
Stock
107,470
113,351
113,351
Authorized Distributors
0
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
4
4
4
Number of Inputs
1
1
1
Propagation Delay
600 ps
750 ps
750 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of onsemi MC100E112FN provided by its distributors.

5V ECL QUAD DRIVER Inverter/Buffer, 100E Series, 4-Func, 1-Input, ECL, PQCC28
OPEN-EMITTER Tin/Lead (Sn/Pb) 100E NOR/OR Gate multiple gates 750ps 5V -50mA 0C~85C
Logic- Buffers 5V ECL Quad Driver No-Cancel/No-Return
8 1 8 4 5V 5.7V 50mA NOR,OR Gate -50mA PLCC-28
Driver 4-CH Inverting/Non-Inverting ECL 28-Pin PLCC Rail
IC DRIVER QUAD ECL N-INV 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd