Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MBRB2545CTT4G

DIODE ARRAY SCHOTTKY 45V D2PAK / Rectifier Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK T/R

$ 0.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRB2545CTT4G.

Newark

Datasheet5 pages12 years ago
Datasheet5 pages19 years ago

IHS

onsemi

Verical

iiiC

Inventory History

3 month trend:
-0.89%

CAD Models

Download onsemi MBRB2545CTT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.787
$ 1.777
Stock
873,640
252,974
Authorized Distributors
6
3
Mount
-
-
Case/Package
D2PAK
D2PAK
Forward Voltage
730 mV
730 mV
Reverse Voltage (DC)
-
-
Forward Current
30 A
30 A
Max Reverse Leakage Current
200 µA
200 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode Schottky 45V 30A Automotive 3-Pin(2+Tab) D2PAK Tube
NTSB30100CTG Series 100 V 15 A Trench-Based Schottky Rectifier - D2PAK-3
MBR1645 Series 45 V 16 A Surface Mount Schottky Rectifier - D2PAK
Diode Schottky 45V 7.5A Automotive 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of onsemi MBRB2545CTT4G provided by its distributors.

DIODE ARRAY SCHOTTKY 45V D2PAK / Rectifier Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK T/R
onsemi Schottky Diodes Diodes, 30A, 45V, surface mount, D2PAK (TO-263)encapsulation, 3needle
Schottky Rectifier, General Purpose, 45 V, 30 A, Dual Common Cathode, TO-263 (D2PAK), 2 Pins
MBRB2545CT Series 30 A 45 V Schottky Barrier Rectifier - D2PAK-3
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon
Schottky Power Rectifier, Switch-mode, 30 A, 45 V
45V Dual Common Cathode 620mV@15A 15A D2PAK Switching Diode ROHS
IC, DIODE;SCHOTTKY;45V;30A;D2PAK-3;CUT TAPE
Repetitive Peak Reverse Voltage:45V; Average Forward Current:30A; Diode Configuration:Single; Diode Case Style:TO-263 (D2PAK); No. of Pins:2Pins; Forward Voltage Max:820mV; Forward Surge Current:150A; Operating Temperature Max:175°C RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB2545CTT4G.