Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SBRB2545CTG

Rectifier Diode Schottky 45V 30A Automotive 3-Pin(2+Tab) D2PAK Tube

$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SBRB2545CTG.

IHS

Datasheet6 pages12 years ago

Farnell

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SBRB2545CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 1.16
Stock
163,687
33,773
Authorized Distributors
5
5
Mount
-
Surface Mount
Case/Package
D2PAK
TO-263-3
Forward Voltage
820 mV
820 mV
Reverse Voltage (DC)
-
-
Forward Current
30 A
-
Max Reverse Leakage Current
200 µA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE ARRAY SCHOTTKY 45V D2PAK / Rectifier Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK T/R
ON SEMI MBRB2545CTG, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE,45V 30A,3-PIN D2PAK
NTSB30100CTG Series 100 V 15 A Trench-Based Schottky Rectifier - D2PAK-3
Diode Schottky 45V 7.5A Automotive 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of onsemi SBRB2545CTG provided by its distributors.

Rectifier Diode Schottky 45V 30A Automotive 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon
Schottky Power Rectifier, Switch-mode, 30 A, 45 V
DIODE ARRAY SCHOTT 45V 15A D2PAK
45V 150A 200μA 15A doublecommoncathode TO-263 SMD mount 10.29mm*9.65mm*4.83mm
RECTIFIER, 0.82V, 30A, TO-263AB;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBRB2545CTG.