Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTSB30100CTG

NTSB30100CTG Series 100 V 15 A Trench-Based Schottky Rectifier - D2PAK-3

$ 0.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTSB30100CTG.

IHS

Datasheet9 pages10 years ago

Upverter

RS (Formerly Allied Electronics)

element14 APAC

CAD Models

Download onsemi NTSB30100CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 0.931
$ 0.931
Stock
111,306
365,006
365,006
Authorized Distributors
1
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
TO-263-3
Forward Voltage
850 mV
680 mV
680 mV
Reverse Voltage (DC)
-
-
-
Forward Current
30 A
30 A
30 A
Max Reverse Leakage Current
-
500 µA
500 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-12-14
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

ON Semi NTSB30120CTG; Dual SMT Schottky Diode; Common Cathode; 120V 30A; 4-Pin D2PAK
DIODE ARRAY SCHOTTKY 45V D2PAK / Rectifier Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK T/R
ON SEMI MBRB2545CTG, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE,45V 30A,3-PIN D2PAK
Diode Schottky 45V 7.5A Automotive 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of onsemi NTSB30100CTG provided by its distributors.

NTSB30100CTG Series 100 V 15 A Trench-Based Schottky Rectifier - D2PAK-3
Diode Schottky 100V 30A Automotive 3-Pin(2+Tab) D2PAK Rail
Schottky Power Rectifier, Dual, 30 A, 100 V D2PAK
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon
DIODE, SCHOTTKY, DUAL, 30A, 100V, D2PAK
DIODE ARRAY SCHOTTKY 100V D2PAK / Diode Array 1 Pair Common Cathode Schottky 100 V 15A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Diode, Schottky, Dual, 30A, 100V, D2Pak; Repetitive Peak Reverse Voltage:100V; Average Forward Current:30A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-263 (D2Pak); No. Of Pins:3Pins; Forward Voltage Max:850Mv Rohs Compliant: Yes |Onsemi NTSB30100CTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd