Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MBRB2545CTG

on Semi MBRB2545CTG, Dual SMT Schottky Diode, Common Cathode, 45V 30A, 3-PIN D2PAK
$ 1.777
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRB2545CTG.

Newark

Datasheet5 pages12 years ago

IHS

onsemi

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBRB2545CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.777
$ 0.786
Stock
253,333
790,665
Authorized Distributors
3
6
Mount
-
-
Case/Package
D2PAK
D2PAK
Forward Voltage
730 mV
730 mV
Reverse Voltage (DC)
-
-
Forward Current
30 A
30 A
Max Reverse Leakage Current
200 µA
200 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Related Parts

Rectifier Diode Schottky 45V 30A Automotive 3-Pin(2+Tab) D2PAK Tube
NTSB30100CTG Series 100 V 15 A Trench-Based Schottky Rectifier - D2PAK-3
MBR1645 Series 45 V 16 A Surface Mount Schottky Rectifier - D2PAK
Diode Schottky 45V 7.5A Automotive 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of onsemi MBRB2545CTG provided by its distributors.

ON SEMI MBRB2545CTG, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE,45V 30A,3-PIN D2PAK
MBRB2545CT Series 30 A 45 V Schottky Barrier Rectifier - D2PAK-3
Rectifier Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon
Schottky Power Rectifier, Switch-mode, 30 A, 45 V
The D2PAK Power Rectifier employs the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following
Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(Av):30A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-263 (D2Pak); No. Of Pins:3Pins; Forward Voltage Vf Max:820Mv; Forward Surge Current Ifsm Max:150A Rohs Compliant: Yes |Onsemi MBRB2545CTG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB2545CTG.